TE Connectivity STB09-7-7 Snap-On Cable Marker, Violet, Pre-printed "7 Marking", 4.5 mm Cable Violet, 3.3 mm Cable,

Subtotal (1 box of 3300 units)*

£356.97

(exc. VAT)

£428.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£356.97£0.108

*price indicative

RS Stock No.:
478-987
Distrelec Article No.:
304-58-886
Mfr. Part No.:
1-1768039-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Marker Type

Snap-On

Product Type

Cable Marker

Legend

7 Marking

Series

STB09-7-7

Maximum Cable Diameter

4.5mm

Minimum Cable Diameter

3.3mm

Legend Colour

Violet

Width

3mm

Material

Thermoplastic

Marker Colour

Violet

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity snap-on pre-printed marker combines practicality and efficiency, designed specifically for seamless identification in various applications. With a striking violet color and a straight-cut design, it is ideal for those who demand both visibility and clarity. This product is tailored to accommodate a cable diameter range of 3.25 to 4.5 mm, ensuring compatibility with a variety of cabling needs. Made from durable thermoplastic material, it features a bold black printed marking that provides high contrast against the violet background for easy readability. Whether you're labelling for organizational purposes or aiming to improve safety, this marker delivers reliable performance.

Constructed from robust thermoplastic material for lasting durability

Designed with a user-friendly snap-on style for quick application

Features a vibrant violet color for high visibility in various settings

Offers clear black print that enhances readability in diverse light conditions

Complies with EU RoHS and ELV directives, ensuring environmental safety

Compatible with a range of cable diameters, providing flexibility

Straight cut design facilitates accurate placement and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy