TE Connectivity TMS-SCE Cable Marker, Red, 1401990001
- RS Stock No.:
- 477-612
- Distrelec Article No.:
- 304-48-017
- Mfr. Part No.:
- 1401990001
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£448.59
(exc. VAT)
£538.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £448.59 | £1.794 |
*price indicative
- RS Stock No.:
- 477-612
- Distrelec Article No.:
- 304-48-017
- Mfr. Part No.:
- 1401990001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Colour | Red | |
| Printable | Yes | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Colour Red | ||
Printable Yes | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity heat-shrinkable sleeve, designed specifically for advanced insulation and protection, offers an unmatched solution for various cable and wire applications. Constructed to withstand challenging conditions, this product from the TMS-SCE series ensures reliable performance and durability. Engineered to aid in effective strain relief and moisture resistance, it is ideal for industries demanding high reliability, such as automotive and aerospace. Crafted with a focus on quality, this product guarantees compliance with stringent regulations, ensuring peace of mind for both manufacturers and end-users. Whether you need to insulate, identify, or protect wires, this heat-shrink sleeve delivers exceptional versatility to meet your project's unique requirements, making it an indispensable asset in your toolkit.
Facilitates easy installation on various wire gauges
Provides high resistance to environmental stressors
Optimised for applications requiring a robust sealing solution
Utilises advanced materials to ensure longevity
Compliant with key industry standards and directives
Compatible with a range of TE parts for seamless integration
Lightweight design contributes to reduced overall project weight
Versatile usage across multiple industries enhances adaptability
Related links
- TE Connectivity TMS-SCE Cable Marker 1533230001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker, 4837690001
- TE Connectivity TMS-SCE Cable Marker, 4867690001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 1268390001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
