TE Connectivity TMS-SCE Cable Marker, Yellow, 50.8 mm Cable, 22.3 mm Cable, 186782-000
- RS Stock No.:
- 479-191
- Distrelec Article No.:
- 304-59-197
- Mfr. Part No.:
- 186782-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-191
- Distrelec Article No.:
- 304-59-197
- Mfr. Part No.:
- 186782-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 22.3mm | |
| Maximum Cable Diameter | 50.8mm | |
| Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 22.3mm | ||
Maximum Cable Diameter 50.8mm | ||
Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity printable tubing solution redefines versatility and reliability in labelling and identification. Designed for military applications, it offers a robust construction that withstands extreme conditions, with a remarkable shrink ratio of 3:1. Offering outstanding clarity and visibility, the tubing enables clear marking and identification. The vibrant yellow hue ensures it stands out in any environment, while its ability to accommodate various cable diameters makes it an ideal choice for diverse projects. Providing both durability and functionality, it is the perfect companion for professionals needing a dependable labelling solution that meets rigorous compliance standards.
Crafted for military-grade applications, ensuring maximum performance and durability
Supports a wide range of cable diameters for enhanced compatibility
Utilises thermal transfer printer technology for high-quality prints
Resistant to harsh operating temperatures, maintaining performance in extreme conditions
Features a single marker per sleeve for precise labelling
Compliant with multiple industry directives for peace of mind
Offers easy application with its unique design tailored for seamless usage
Designed to withstand the rigours of military environments, ensuring longevity
Related links
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 790 μm Cable 4407170001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 6325250001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 5294130001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 5332610001
