TE Connectivity TMS-SCE Cable Marker, Yellow, 8.1 mm Cable, 3.4 mm Cable, 2410510001

Subtotal (1 reel of 200 units)*

£422.17

(exc. VAT)

£506.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£422.17£2.111

*price indicative

RS Stock No.:
474-923
Distrelec Article No.:
304-48-025
Mfr. Part No.:
2410510001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

TMS-SCE

Maximum Cable Diameter

8.1mm

Minimum Cable Diameter

3.4mm

Colour

Yellow

Length

5mm

Printable

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
US
The TE Connectivity Military-grade printable tubing is engineered for demanding environments, offering exceptional durability and reliability. Designed for seamless identification and labelling, it is ideal for applications requiring clear and long-lasting markings. The tubing features a 3:1 shrink ratio, ensuring a secure fit around cables and components, while its vibrant yellow colour enhances visibility in various settings. With thermal transfer printer technology, the product ensures precise and consistent printing, further enhancing its utility in identification tasks. This versatile tubing is suitable for a range of cable diameters, making it an indispensable solution for military and industrial applications alike.

Crafted for demanding military applications ensuring superior performance

Enhances visibility with its bright yellow colour to facilitate easy identification

Utilises thermal transfer technology for crisp permanent markings

Offers compatibility across a wide range of cable diameters for versatile use

Compliant with multiple industry standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy