TE Connectivity TMS-SCE Cable Marker, Red, 1533230001
- RS Stock No.:
- 475-314
- Distrelec Article No.:
- 304-59-098
- Mfr. Part No.:
- 1533230001
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£371.41
(exc. VAT)
£445.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £371.41 | £1.857 |
*price indicative
- RS Stock No.:
- 475-314
- Distrelec Article No.:
- 304-59-098
- Mfr. Part No.:
- 1533230001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Colour | Red | |
| Printable | Yes | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Colour Red | ||
Printable Yes | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity label is engineered to provide reliable protection and insulation for a variety of electrical applications. Designed with the military in mind, this offering guarantees exceptional durability and compliance with strict industry standards, ensuring that it can withstand demanding environments. The carefully crafted material composition provides not only resilience but also flexibility, making installation convenient and effective. With a proven track record in military applications, this product promises to enhance the longevity and safety of electrical connections, ensuring peace of mind in ever-challenging conditions. Its versatility and dependability make it an ideal choice for professionals seeking superior solutions in electrics.
Offers military-grade reliability tailored for robust applications
Ensures superior insulation and protection against environmental factors
Facilitates easy installation through its flexible design
Meets stringent compliance standards including EU RoHS and REACH
Contributes to safer electrical connections through high-quality materials
Delivers exceptional performance in critical electrical environments
Related links
- TE Connectivity TMS-SCE Cable Marker 1401990001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker, 4837690001
- TE Connectivity TMS-SCE Cable Marker, 4867690001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 1268390001
