TE Connectivity TMS-SCE Cable Marker, 4837690001
- RS Stock No.:
- 477-246
- Distrelec Article No.:
- 304-60-669
- Mfr. Part No.:
- 4837690001
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£329.84
(exc. VAT)
£395.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £329.84 | £1.319 |
*price indicative
- RS Stock No.:
- 477-246
- Distrelec Article No.:
- 304-60-669
- Mfr. Part No.:
- 4837690001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Printable | Yes | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Printable Yes | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium heat shrinkable sleeve designed for a variety of electrical applications, offering robust protection and reliable identification for your wiring solutions. Built to meet stringent compliance standards, this product ensures that your installations adhere to regulatory requirements while delivering exceptional clarity and durability. The sleeve's unique design allows for easy application in multiple settings, making it an ideal choice for professionals seeking efficiency without compromising on quality. Perfect for use in environments that demand both flexibility and resilience, this heat shrinkable sleeve enhances the longevity of your components while ensuring superior performance.
Compliant with EU RoHS Directive for environmentally responsible use
Robust construction allows for enhanced durability under harsh conditions
Offers excellent visual identification for improved organisation
Compatible with various TE parts, enhancing versatility in use
Designed for ease of application, streamlining installation processes
Resistant to chemicals, ensuring integrity in diverse environments
Related links
- TE Connectivity TMS-SCE Cable Marker, 4867690001
- TE Connectivity TMS-SCE Cable Marker 1533230001
- TE Connectivity TMS-SCE Cable Marker 1401990001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 1268390001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 5332610001
