TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "2 Marking", 127922-000 Excellent Resistance to Burning-

Subtotal (1 reel of 3000 units)*

£387.89

(exc. VAT)

£465.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£387.89£0.129

*price indicative

RS Stock No.:
475-416
Distrelec Article No.:
304-53-262
Mfr. Part No.:
127922-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

2 Marking

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity snap-on pre-printed marker is expertly designed for versatile labelling in various applications. Catering specifically to the needs of professionals, it boasts a standard 12 size that is compatible with a cable diameter range of 4.5 to 6 mm. Manufactured from durable polyoxymethylene, the marker ensures reliable performance in demanding environments. The white body with straight cut design seamlessly accommodates two lines of black print, providing clear visibility. This product meets essential compliance standards, ensuring peace of mind for health and safety requirements while being an ideal solution for identification and organisational needs in technical and industrial settings. The marker's user-friendly strip packaging contains an ample quantity to handle multiple projects efficiently. It represents a reliable choice for those looking to enhance their labelling process with high-quality and compliant solutions.

Constructed from robust polyoxymethylene for enhanced durability

Straight cut design allows for easy attachment and application

Two lines of clear black print for improved legibility

Compliant with EU RoHS and ELV directives for safety assurance

Compatible with a range of cable diameters for versatile usage

Strip packaging method simplifies organisation and accessibility

Low halogen content meets strict environmental regulations

Related links