TE Connectivity TMS-SCE Cable Marker, 191507-000
- RS Stock No.:
- 471-195
- Distrelec Article No.:
- 304-60-251
- Mfr. Part No.:
- 191507-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-195
- Distrelec Article No.:
- 304-60-251
- Mfr. Part No.:
- 191507-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Printable | Yes | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Printable Yes | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity heat shrinkable sleeve is designed for optimal electrical insulation and environmental protection in a multitude of applications. Built with high-quality materials, this product excels in providing robust shielding against moisture, dust, and mechanical wear. Its reliable performance ensures longevity, making it ideal for use in demanding environments. The seamlessly engineered design allows for easy installation while maintaining a snug fit, ensuring a dependable barrier for your electrical connections. This component is compliant with critical regulations, affirming its safety and reliability, and is the perfect addition to any toolkit.
Designed for exceptional durability in harsh conditions
Offers superior protection against environmental factors
Promotes effective insulation for safer electrical applications
Streamlined installation process without compromising integrity
Regulatory compliance enhances trust in its use for critical applications
Related links
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 002308-000
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS-SCE Cable Marker, 4837690001
- TE Connectivity TMS-SCE Cable Marker, 4867690001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
