TE Connectivity TMS-SCE Cable Marker, Black, 16.2 mm Cable, 6.9 mm Cable, 002308-000
- RS Stock No.:
- 473-706
- Distrelec Article No.:
- 304-64-227
- Mfr. Part No.:
- 002308-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£4,960.67
(exc. VAT)
£5,952.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,960.67 | £4.961 |
*price indicative
- RS Stock No.:
- 473-706
- Distrelec Article No.:
- 304-64-227
- Mfr. Part No.:
- 002308-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 6.9mm | |
| Maximum Cable Diameter | 16.2mm | |
| Colour | Black | |
| Length | 42.34mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 6.9mm | ||
Maximum Cable Diameter 16.2mm | ||
Colour Black | ||
Length 42.34mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Military-grade printable tubing offers exceptional performance in demanding environments. Designed for versatility, this ladder-style tubing features a 3:1 shrink ratio and a striking black finish, providing both functionality and aesthetic appeal. With a length of 42.34 mm, and an expanded inside diameter of 19.05 mm, it accommodates a wide range of applications, ensuring seamless integration in various setups. The tubing is crafted for thermal transfer printing, ensuring that all labels produced are clear, durable, and resistant to abrasion and harsh conditions. Whether used for identification, colour coding, or protective purposes, this tubing meets stringent military standards, making it an ideal choice for professionals who require reliability and quality in their tools.
Ladder design enhances organisational capabilities
Halogen content ensures compliance with safety regulations
Constructed for easy printing with thermal transfer technology
Compatible with a variety of cable diameters for versatile usage
Supports military grade marking needs with high quality visuals
Provides excellent resistance to abrasion and environmental factors
Related links
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker, 191507-000
