3M 92-NBA Cable Joint Kit Straight Instructions, Transparent Mould Body With Closure Cap, Snap In 5 Core Spacer,
- RS Stock No.:
- 713-4431
- Mfr. Part No.:
- 92-NBA0
- Brand:
- 3M
Get a bulk buy discount
Add 10 more to save £20.00
View bulk pricing optionsSubtotal (1 kit)*
£40.14
(exc. VAT)
£48.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 188 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | £40.14 | - |
| 10 - 19 | £38.14 | £20.00 |
| 20 + | £36.93 | £64.20 |
*price indicative
- RS Stock No.:
- 713-4431
- Mfr. Part No.:
- 92-NBA0
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Instructions, Transparent Mould Body With Closure Cap, Snap In 5 Core Spacer, Scotchcast 40 Resin Bag With Cmp, Pre Cut Sealing Elements, Abrasive Sponge | |
| Series | 92-NBA | |
| Kit Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Instructions, Transparent Mould Body With Closure Cap, Snap In 5 Core Spacer, Scotchcast 40 Resin Bag With Cmp, Pre Cut Sealing Elements, Abrasive Sponge | ||
Series 92-NBA | ||
Kit Type Straight | ||
Standards/Approvals No | ||
3M 92-NBA Series Cable Joint Kit, 4 x 1.5 to 4 mm² Cable size, Straight Joint Type - 92-NBA0
This cable joint kit offers a reliable solution for connecting unshielded multi-core cables. Designed for low voltage energy cables rated up to 0.6/1 (1.2) kV, it features a transparent mould body for ease of handling. The kit dimensions are 148 x 65mm, providing the necessary space for smooth and effective use.
Features & Benefits
• One-part mould body allows for quick assembly and minimal handling
• Integrated Closed Mixing and Pouring system reduces skin contact
• Pre-cut sealing elements ensure a reliable fit without additional tools
• Snap-fit closure cap protects against contamination during application
• Transparent mould enables easy inspection of connector distances
• Includes an abrasive sponge for effective cable preparation
Applications
• Suitable for electrical insulation of unshielded cable joints
• Ideal for connections in submerged and underground environments
• Can be utilised with various cable sizes ranging from 1.5 to 4 mm²
• Designed for both indoor and outdoor installations
• Effective for use with compression or mechanical connectors
What is the rated voltage capacity of this joint kit?
It is rated for low voltage up to 0.6/1 (1.2) kV, suitable for various applications in electrical installations.
How does the user handle the mixing and pouring of resin?
The kit features a Closed Mixing and Pouring system, which allows for safe mixing without skin contact, facilitating an easy process for the user.
What are the primary materials used in the joint kit?
The mould body consists of a transparent resin-filled composition, ensuring durability and protection for electrical connections.
What is included in the kit to ensure the connection is waterproof?
The kit contains pre-cut foam sealing elements that provide a reliable seal against moisture, enhancing the waterproof properties of the joint.
Is this kit effective for multi-core cable applications?
Yes, it accommodates from 4 to 5 cores, making it versatile for various multi-core cable connections in electrical systems.
Related links
- 3M 92-NBA Cable Joint Kit Straight Scotchcast 40 Resin Bag With Cmp Pre Cut Sealing Elements, Snap In
- 3M 92 NBA 2 Cable Joint Kit Straight Transparent Moulded Case With Closure Cap Abrasive Sponge,
- 3M Scotchcast Cable Joint Kit Straight Snap In 5 Core Spacer Abrasive Sponge
- 3M Scotchcast Cable Joint Kit Straight Abrasive Sponge Pre Cut Sealing Elements, Scotchcast 40
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body, Aluminium Guard
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Aluminium Guard Bag, Epoxy
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Epoxy Resin Transparent Mould Body