Jacobs Perfect Series Nickel Plated Brass Cable Gland, M32 Thread, 14 mm min., 20 mm max., IP68

Stock information currently inaccessible
RS Stock No.:
288-4227
Distrelec Article No.:
155-18-847
Mfr. Part No.:
50.632M-L
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Series

Perfect

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The cable gland provides threaded cable connections with excellent strain relief and features a neoprene gasket for sealing. It's fully insulated and offers a large clamping range, making it versatile for various cable management applications, ensuring secure connections and protection against environmental factors.

Long, metric threaded connection with O-ring

RoHS compliant

Related links