Jacobs PERFECT Series Nickel Polychloroprene Cable Gland, M32 Thread, 14mm min., 21mm max., IP68

Stock information currently inaccessible
RS Stock No.:
288-4224
Distrelec Article No.:
301-16-600
Mfr. Part No.:
50.632M/EMVD
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

14mm

Material

Polychloroprene

Colour

Nickel

Series

PERFECT

IP Rating

IP68

COO (Country of Origin):
DE
The EMC Cable Gland has an integrated anchorage, protection against twisting and wide sealing. Metric Connecting thread as per EN 60423.

Clamping range
Easy to install
RoHS compliant
Metric Connecting thread as per EN 60423

Related links