Molex 93600 Series Cable Gland, PG16
- RS Stock No.:
- 250-1857
- Mfr. Part No.:
- 936000413
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 164 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.94 |
| 10 - 99 | £0.92 |
| 100 - 249 | £0.89 |
| 250 - 499 | £0.87 |
| 500 + | £0.85 |
*price indicative
- RS Stock No.:
- 250-1857
- Mfr. Part No.:
- 936000413
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size Pg16
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, kit contents: 4 x Gaskets
- Molex 93600 Series 1 Cable Gland
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- Cable Knives
