Molex 93600 Series Cable Gland, M25
- RS Stock No.:
- 250-1805
- Distrelec Article No.:
- 302-99-614
- Mfr. Part No.:
- 936000026
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£22.19
(exc. VAT)
£26.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £22.19 | - |
| 10 - 99 | £21.57 | 2% |
| 100 - 249 | £20.99 | 5% |
| 250 - 499 | £20.45 | 7% |
| 500 + | £19.91 | 10% |
*price indicative
- RS Stock No.:
- 250-1805
- Distrelec Article No.:
- 302-99-614
- Mfr. Part No.:
- 936000026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CN
Molex Series 93600 Cable Gland, IP68, Brass - 936000026
This reliable Molex cable gland, with an IP68 rating and M25x1.5 thread size is designed to securely seal cables with diameters ranging from 11.00mm to 18.00mm. The brass material ensures durability and the waterproof design offers protection in harsh environments.
Features & Benefits
• IP68 rating provides excellent protection against dust and water ingress
• Suitable for cable diameters between 11mm to 18mm
• Made of high-quality brass material for durability
• Thread size of M25x1.5 ensures a secure connection
• Waterproof and dustproof to withstand challenging conditions
• Flammability rating of UL 94V-0 for safety
• Nickel plating enhances corrosion resistance
Applications
• Ideal for industrial connectors and enclosures
• Suitable for heavy-duty applications requiring IP68 protection
• Can be used in harsh environments where waterproofing is crucial
Can it withstand extreme temperatures?
Yes, the Molex Cable Gland can operate in temperatures ranging from -40°C to +125°C.
Will it fit cables within a specific diameter range?
It is designed to accommodate cables ranging from 11.00mm to 18.00mm in diameter.
Is this Cable Gland easy to install?
Yes, the Molex Cable Gland is user-friendly and can be easily installed for various applications.
Related links
- Molex 93600 Series Cable Gland, M25
- Molex 93600 Series 1 Cable Gland, M40
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory M20
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory PG7
- Lapp SKINDICHT Series 1 Cable Gland, M25
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M20
- Molex 93600 Series Cable Gland, PG7
