Molex 93600 Series Cable Gland, PG7
- RS Stock No.:
- 250-1847
- Mfr. Part No.:
- 936000390
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 195 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.76 | - |
| 10 - 99 | £0.69 | 9% |
| 100 - 249 | £0.67 | 11% |
| 250 - 499 | £0.66 | 13% |
| 500 + | £0.64 | 15% |
*price indicative
- RS Stock No.:
- 250-1847
- Mfr. Part No.:
- 936000390
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN 40430 | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN 40430 | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in light grey color.
Thread size Pg7
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland, PG7
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory PG7
- Molex 93600 Series Cable Gland, M20
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M25
- Molex 93600 Series Cable Gland, PG13.5
- Molex 93600 Series Cable Gland, PG21
- Molex 93600 Series Cable Gland, M32
