Molex 93600 Series Cable Gland, M25

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.28-
10 - 99£3.212%
100 - 249£3.115%
250 - 499£3.047%
500 +£2.969%

*price indicative

RS Stock No.:
250-1838
Distrelec Article No.:
303-80-999
Mfr. Part No.:
936000360
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

93600

Hazardous Area Certification

No

Standards/Approvals

EN 60529, DIN EN 50262

Thread Size

M25

COO (Country of Origin):
CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in light grey color.

Thread size M25x1.5

Operating temperature range -40°C to +100°C

Metric thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy