Molex 93600 Series Cable Gland, M25
- RS Stock No.:
- 250-1835
- Mfr. Part No.:
- 936000358
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save £0.70
View bulk pricing optionsSubtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.93 | - |
| 10 - 99 | £1.86 | £0.70 |
| 100 - 249 | £1.80 | £13.00 |
| 250 - 499 | £1.73 | £50.00 |
| 500 + | £1.63 | £150.00 |
*price indicative
- RS Stock No.:
- 250-1835
- Mfr. Part No.:
- 936000358
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529, EU RoHS China RoHS | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529, EU RoHS China RoHS | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size M25x1.5
Operating temperature range -40°C to +100°C
Metric thread
