Molex 93600 Series Cable Gland, M16

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 13 August 2026
  • Plus 500 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10£0.561£5.61
20 - 40£0.546£5.46
50 - 90£0.531£5.31
100 - 240£0.517£5.17
250 +£0.504£5.04

*price indicative

RS Stock No.:
250-1826
Mfr. Part No.:
936000347
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

93600

Hazardous Area Certification

No

Standards/Approvals

China RoHS, DIN EN 50262, EN 60529, UL 94V-2

Thread Size

M16

COO (Country of Origin):
CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.

Thread size M16x1.5

Operating temperature range -40°C to +100°C

Metric thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy