Molex 93600 Series Cable Gland, M16
- RS Stock No.:
- 250-1827
- Mfr. Part No.:
- 936000347
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£2.80
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 400 unit(s) shipping from 06 August 2026
- Plus 500 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.56 | £2.80 |
*price indicative
- RS Stock No.:
- 250-1827
- Mfr. Part No.:
- 936000347
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, DIN EN 50262, EN 60529, UL 94V-2 | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, DIN EN 50262, EN 60529, UL 94V-2 | ||
Thread Size M16 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size M16x1.5
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, kit contents: 4 x Gaskets
- Molex 93600 Series 1 Cable Gland
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
