Molex 93600 Series Cable Gland, M32
- RS Stock No.:
- 250-1841
- Distrelec Article No.:
- 302-99-631
- Mfr. Part No.:
- 936000365
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.69 |
| 10 - 99 | £5.52 |
| 100 - 249 | £5.37 |
| 250 - 499 | £5.23 |
| 500 + | £5.08 |
*price indicative
- RS Stock No.:
- 250-1841
- Distrelec Article No.:
- 302-99-631
- Mfr. Part No.:
- 936000365
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size M32x1.5
Operating temperature range -40°C to +100°C
Metric thread
