Molex 93600 Series Cable Gland, M12
- RS Stock No.:
- 250-1821
- Mfr. Part No.:
- 936000341
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£8.59
(exc. VAT)
£10.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 485 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.718 | £8.59 |
*price indicative
- RS Stock No.:
- 250-1821
- Mfr. Part No.:
- 936000341
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61249-2-21 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61249-2-21 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- CN
Molex Series 93600 Cable Gland, IP 68, Nylon - 936000341
This cable gland by Molex is a reliable and durable solution for industrial connectors and enclosures. With an IP68 rating, it ensures waterproof and dustproof protection, making it ideal for a wide range of applications. The black nylon material and M12 thread size further enhance its functionality and versatility.
Features & Benefits
• IP68 rating ensures waterproof and dustproof protection
• Suitable for cable diameters ranging from 3mm to 6.5mm
• Made of durable nylon material for longevity
• Features a locknut for secure installation
Applications
• Ideal for use in sealed enclosures and boxes
• Suitable for industrial settings requiring reliable cable management solutions
Can this cable gland accommodate cables with a diameter of 6.5mm?
Yes, it is designed to accommodate cables with a diameter ranging from 3mm to 6.5mm.
Is the cable gland waterproof and dustproof?
Yes, it comes with an IP68 rating, making it suitable for waterproof and dustproof applications.
Will the black colour of the cable gland match most enclosures?
The black RAL 9005 colour of the cable gland ensures versatility and compatibility with a wide range of enclosures.
Does the cable gland come with a locknut for secure installation?
Yes, the cable gland includes a locknut to ensure secure and reliable installation.
Can this cable gland be used in industrial connectors?
Yes, it is part of Molex's GWconnect Heavy Duty Connectors (HDC) series, making it ideal for industrial connector applications.
