Molex 93600 Series Cable Gland, M20
- RS Stock No.:
- 250-1833
- Distrelec Article No.:
- 303-80-997
- Mfr. Part No.:
- 936000353
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.81
(exc. VAT)
£0.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 22 unit(s) ready to ship
- Plus 300 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.81 |
| 10 - 24 | £0.79 |
| 25 + | £0.77 |
*price indicative
- RS Stock No.:
- 250-1833
- Distrelec Article No.:
- 303-80-997
- Mfr. Part No.:
- 936000353
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529, EU RoHS China RoHS, UL 94V-2 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529, EU RoHS China RoHS, UL 94V-2 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size M20x1.5
Operating temperature range -40°C to +100°C
Metric thread
