Molex 93600 Series Cable Gland, M20
- RS Stock No.:
- 250-1832
- Mfr. Part No.:
- 936000353
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£39.70
(exc. VAT)
£47.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 16 July 2026
- Plus 300 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £0.794 | £39.70 |
| 100 - 200 | £0.772 | £38.60 |
| 250 - 450 | £0.751 | £37.55 |
| 500 + | £0.732 | £36.60 |
*price indicative
- RS Stock No.:
- 250-1832
- Mfr. Part No.:
- 936000353
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529, EU RoHS China RoHS, UL 94V-2 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529, EU RoHS China RoHS, UL 94V-2 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size M20x1.5
Operating temperature range -40°C to +100°C
Metric thread
