Molex 93600 Series Cable Gland, M25

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.98

(exc. VAT)

£5.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.98
10 - 99£4.83
100 - 249£4.61
250 - 499£4.41
500 +£4.19

*price indicative

RS Stock No.:
250-1810
Mfr. Part No.:
936000047
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

93600

Hazardous Area Certification

No

Standards/Approvals

chemSHERPA, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Thread Size

M25

COO (Country of Origin):
CN
The Molex metal cable gland is comprised of brass material and nickel plating. It is a waterproof and dustproof cable gland with IP68 rating.

Operating temperature range -40°C to +125°C

Metric thread

Thread Size M25x1.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy