Molex GWconnect Series Cable Gland, M32

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£23.82

(exc. VAT)

£28.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£23.82
10 - 99£23.17
100 - 249£22.54
250 - 499£21.95
500 +£21.39

*price indicative

RS Stock No.:
250-1806
Distrelec Article No.:
302-99-615
Mfr. Part No.:
936000028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

GWconnect

Hazardous Area Certification

No

Standards/Approvals

IEC 61249-2-21

Thread Size

M32

COO (Country of Origin):
CN

Molex Series 93600 Cable Gland, IP 68, Brass - 936000028


This cable gland by Molex is designed to provide a secure connection for cables with diameters ranging from 14.00mm to 21.00mm. With an IP68 rating, this brass cable gland ensures protection against water and dust ingress. The M32 thread size allows for easy installation, making it a versatile choice for various industrial applications.

Features & Benefits


• Suitable for cable diameters between 14.00mm and 21.00mm

• Made from durable brass material with nickel plating for longevity

• IP68 rating ensures protection in harsh environments

• Operating temperature range from -40°C to +125°C for versatility

• Waterproof and dustproof design ensures reliable performance

Applications


• Ideal for use in industrial settings with a need for secure cable connections

• Suitable for applications requiring a waterproof and dustproof cable gland

Can it withstand extreme temperatures?


Yes, it can operate in temperatures ranging from -40°C to +125°C.

Will it protect cables from water and dust?


Yes, the IP68 rating ensures waterproof and dustproof performance.

Is it suitable for industrial applications?


Yes, this cable gland is designed for use in industrial settings requiring reliable cable connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy