Molex GWconnect Series Cable Gland, M16
- RS Stock No.:
- 250-1811
- Distrelec Article No.:
- 302-99-620
- Mfr. Part No.:
- 936000063
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 219 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.25 |
| 10 - 99 | £7.04 |
| 100 - 249 | £6.71 |
| 250 - 499 | £6.44 |
| 500 + | £6.06 |
*price indicative
- RS Stock No.:
- 250-1811
- Distrelec Article No.:
- 302-99-620
- Mfr. Part No.:
- 936000063
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | GWconnect | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61249-2-21 | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series GWconnect | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61249-2-21 | ||
Thread Size M16 | ||
- COO (Country of Origin):
- CN
Molex Series 93600 Cable Gland, IP 68, M16 Thread Size - 936000063
This cable gland from Molex is a top-quality product designed to provide a secure and reliable connection in industrial settings. With an IP68 rating and sturdy brass construction, it ensures maximum protection against dust and water ingress. The M16 thread size allows for easy installation with a wide range of cables, making it versatile for various applications.
Features & Benefits
• IP68 rated for excellent waterproof and dustproof protection
• Made of high-quality brass material for durability and longevity
• Suitable for cable diameters ranging from 4mm to 10mm
• Features M16 thread size for easy and secure fittings
• Ideal for industrial connectors and enclosures
• Ensures reliable performance in temperatures ranging from -40°C to +125°C
Applications
• Designed for use with industrial connector hoods and housings
Can it withstand harsh environmental conditions?
Yes, it is IP68 rated, making it suitable for use in challenging environments.
Will it fit different cable sizes?
Yes, it is compatible with cable diameters ranging from 4mm to 10mm.
Is it suitable for industrial applications?
Yes, the cable gland is designed specifically for industrial connectors and enclosures.
Related links
- Molex GWconnect Series Cable Gland, M32
- Molex GWconnect Series Cable Gland, M12
- Molex 93600 Series Cable Gland, M16
- Lapp SKINTOP Series Cable Gland, M16
- Lapp SKINDICHT Series Cable Gland, M16
- Lapp SKINTOP Series 100 Cable Gland, M16
- Lapp SKINTOP Series 5 Cable Gland, M16
- Lapp SKINTOP Series 100 Cable Gland M16
