TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 861-881
- Mfr. Part No.:
- 1SNG607006R0000
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3.18 | £0.064 |
*price indicative
- RS Stock No.:
- 861-881
- Mfr. Part No.:
- 1SNG607006R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Locknut | |
| Material | Polyamide 6 Fibre Glass | |
| Thread Size | M16 x 1.5 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2 | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Locknut | ||
Material Polyamide 6 Fibre Glass | ||
Thread Size M16 x 1.5 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2 | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity connector offers reliable performance and optimal functionality for varied applications. Designed for robust connectivity, it ensures secure and stable connections in demanding environments.
Constructed from Durable materials for long-lasting use
Features M16x1.5 threading for compatibility with multiple applications
Black colour provides an aesthetic advantage alongside practical functionality
Dimensions allow for effective integration into existing systems
Related links
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M20 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M40 x 1.5 Thread
- TE Connectivity Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Light Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, PG 9 Thread
- Fibox Polyamide Cable Gland Locknut, M16 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M16 x 1.5 Thread
