TE Connectivity Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread

Subtotal (1 bag of 100 units)*

£5.49

(exc. VAT)

£6.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.49£0.055

*price indicative

RS Stock No.:
861-884
Mfr. Part No.:
1SNG607002R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Polyamide 6 Fibre Glass

Product Type

Locknut

Thread Size

M12 x 1.5

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94V-2

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity flanged locknut designed for reliable electrical interconnections in a variety of applications. Its robust construction ensures durability and stability in challenging environments, fulfilling diverse connectivity needs effectively.

Constructed with a lightweight grey thermoplastic material for enhanced durability

Designed for M12x1.5 threading, ensuring a secure fit during installations

Temperature parameters range between -40°C to +85°C to accommodate various environmental conditions

Specifically engineered to comply with ISO 965-3 standards, ensuring global compatibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy