TE Connectivity Black Polyamide 6 Fibre Glass Locknut, PG 9 Thread

Subtotal (1 bag of 50 units)*

£3.20

(exc. VAT)

£3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3.20£0.064

*price indicative

RS Stock No.:
861-886
Mfr. Part No.:
1SNG607045R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Locknut

Material

Polyamide 6 Fibre Glass

Thread Size

PG 9

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94V-2

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity flanged locknut designed for reliable electrical interconnections in a variety of applications. Its robust construction ensures durability and stability in challenging environments, fulfilling diverse connectivity needs effectively.

Manufactured with high-quality materials for durability and longevity

Designed to fit PG 9 size specifications for versatile applications

Offers a temperature rating of up to 80° C, ensuring performance in various settings

Features a Compact design that facilitates easy installation and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy