TE Connectivity Silver Brass Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 861-874
- Mfr. Part No.:
- 1SNG608002R0000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.55 | £0.328 |
| 5 - 9 | £6.03 | £0.302 |
| 10 + | £5.44 | £0.272 |
*price indicative
- RS Stock No.:
- 861-874
- Mfr. Part No.:
- 1SNG608002R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Locknut | |
| Material | Brass | |
| Thread Size | M16 x 1.5 | |
| Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94HB | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Locknut | ||
Material Brass | ||
Thread Size M16 x 1.5 | ||
Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94HB | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity metal lock nut designed for M16 thread applications, providing secure fastening solutions in a variety of environments.
Manufactured with precision for M16x1.5 threading
Ensures Durable and reliable locking under operational stress
Features a nickel-plated brass finish for enhanced corrosion resistance
Designed for a range of applications requiring robust fastening
Related links
- TE Connectivity Silver Brass Locknut, M32 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M12 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M25 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M16 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M16 x 1.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
