Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, 15.2 mm Thread
- RS Stock No.:
- 638-640
- Mfr. Part No.:
- 1504084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£63.80
(exc. VAT)
£76.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.80 | £0.638 |
*price indicative
- RS Stock No.:
- 638-640
- Mfr. Part No.:
- 1504084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | 15.2 mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS II | |
| Series | SACC-E-MU-PG9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size 15.2 mm | ||
Colour Grey | ||
Standards/Approvals RoHS II | ||
Series SACC-E-MU-PG9 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut is engineered for screw mounting in Pg9 applications, ensuring a secure and reliable connection in various industrial settings. Crafted from brass and nickel-plated for enhanced durability, it guarantees protection against corrosion and offers exceptional performance. Its innovative design allows for easy integration into existing systems without compromising on quality or compatibility.
Designed to meet EU RoHS compliance for responsible sourcing
Facilitates a reliable connection within various electronic systems
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M8x0.75mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10x0.75mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10 x 0.75 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, 9 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
