Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10 x 0.75 Thread
- RS Stock No.:
- 512-369
- Mfr. Part No.:
- 1239005
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 512-369
- Mfr. Part No.:
- 1239005
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M10 x 0.75 | |
| Colour | Grey | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M10 x 0.75 | ||
Colour Grey | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut is an essential component designed for secure screw mounting, specifically tailored to accommodate M10 x 0.75 threads. Crafted with a focus on environmental responsibility, this product is lead-free in accordance with RoHS II regulations, ensuring it meets stringent safety and sustainability standards. Made from brass and nickel-plated for durability, it not only provides robust fastening solutions but also withstands the rigours of demanding applications. With its included lock nut, users can ensure added stability and reliability in their assemblies.
Includes a lock nut for improved security in fastening
Optimised for use in various manufacturing and assembly environments
Supports efficient assembly processes with a straightforward installation
Related links
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M10 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M10 Thread
- Capri Grey 316L Stainless Steel M10 Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M8x0.75mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10x0.75mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, 15.2 mm Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- Jacobs Nickel Plated Brass M63 Thread
