Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10x0.75mm Thread
- RS Stock No.:
- 608-196
- Mfr. Part No.:
- 1412508
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.57
(exc. VAT)
£9.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.57 | £0.757 |
*price indicative
- RS Stock No.:
- 608-196
- Mfr. Part No.:
- 1412508
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M10x0.75mm | |
| Colour | Grey | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M10x0.75mm | ||
Colour Grey | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut is specifically designed for secure screw mounting applications. Offering exceptional reliability, it ensures a robust connection for M10 threaded installations. The product's brass, nickel-plated construction not only provides durability but also resists corrosion, making it an ideal choice for both indoor and outdoor environments. Enhanced by RoHS compliance, this nut aligns with environmental standards, ensuring it meets modern sustainability requirements.
Includes a lock nut to ensure secure fastening during operations
Meets stringent EU RoHS requirements for environmental safety
Lightweight design facilitates ease of handling and installation
Minimum order quantity of 10 pcs simplifies bulk purchasing
Related links
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M8x0.75mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, 15.2 mm Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10 x 0.75 Thread
- Capri Grey 316L Stainless Steel M10 Thread
- Capri Grey 316L Stainless Steel M8 Thread
- Phoenix Contact Light Grey Brass M40 Thread
- RS PRO Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Jacobs Nickel Plated Brass M63 Thread
