Cutterwell & Co Ltd White Polyvinyl Chloride (Unplasticised) Saddle Clamp, 25 mm Max. Bundle Screw
- RS Stock No.:
- 761-876
- Mfr. Part No.:
- SBS25W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
£96.40
(exc. VAT)
£115.68
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.40 | £9.64 |
*price indicative
- RS Stock No.:
- 761-876
- Mfr. Part No.:
- SBS25W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Saddle Clamp | |
| Maximum Bundle Diameter | 25mm | |
| Sub Type | Saddle Clamp | |
| Fixing Method | Screw | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Colour | White | |
| Self-Adhesive | No | |
| Standards/Approvals | BS 4607 | |
| Series | meroTRON | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Saddle Clamp | ||
Maximum Bundle Diameter 25mm | ||
Sub Type Saddle Clamp | ||
Fixing Method Screw | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Colour White | ||
Self-Adhesive No | ||
Standards/Approvals BS 4607 | ||
Series meroTRON | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Spacer bar saddle is suitable for 25mm uPVC conduit in white and supplied in a pack of 10. It secures conduit with uniform stand-off spacing.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Black Polyvinyl Chloride (Unplasticised) Saddle Clamp, 25 mm Max. Bundle Screw
- Cutterwell & Co Ltd Black Polyvinyl Chloride (Unplasticised) Saddle Clamp, 20 mm Max. Bundle Screw
- Cutterwell & Co Ltd White Polyvinyl Chloride (Unplasticised) Saddle Clamp, 20 mm Max. Bundle Screw
- Schneider Electric White Polyvinyl Chloride Cable Clip, 25 mm Max. Bundle Screw 32 mm
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19 m 125mm
- RS PRO Natural Nylon Saddle Clamp, 11.4 mm Max. Bundle Self-Adhesive 19.2 mm 19.2mm 11.6 mm
- Legrand Grey Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
