Cutterwell & Co Ltd White Polyvinyl Chloride (Unplasticised) Saddle Clamp, 20 mm Max. Bundle Screw

Subtotal (1 pack of 10 units)*

£70.40

(exc. VAT)

£84.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£70.40£7.04

*price indicative

RS Stock No.:
761-874
Mfr. Part No.:
SBS20W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Saddle Clamp

Maximum Bundle Diameter

20mm

Sub Type

Saddle Clamp

Fixing Method

Screw

Material

Polyvinyl Chloride (Unplasticised)

Colour

White

Self-Adhesive

No

Standards/Approvals

BS 4607

Series

meroTRON

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Spacer bar saddle is designed for 20mm uPVC conduit in white. It ensures stable surface mounting with consistent spacing.

uPVC material

BS 4678 Standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy