Cutterwell & Co Ltd Black Polyvinyl Chloride (Unplasticised) Saddle Clamp, 25 mm Max. Bundle Screw

Subtotal (1 pack of 10 units)*

£96.40

(exc. VAT)

£115.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.40£9.64

*price indicative

RS Stock No.:
761-875
Mfr. Part No.:
SBS25B
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Saddle Clamp

Maximum Bundle Diameter

25mm

Sub Type

Saddle Clamp

Fixing Method

Screw

Material

Polyvinyl Chloride (Unplasticised)

Colour

Black

Self-Adhesive

No

Standards/Approvals

BS 4607

Series

meroTRON

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Spacer bar saddle is suitable for 25mm uPVC conduit in black. It provides firm conduit support on walls or ceilings.

uPVC material

BS 4678 Standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy