Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19 m 125mm

Subtotal (1 pack of 100 units)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.00£0.20

*price indicative

RS Stock No.:
446-864
Mfr. Part No.:
ENN45025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip & Clamp

Maximum Bundle Diameter

25mm

Fixing Method

Screw

Material

Polyamide

Colour

Grey

Length

19m

Width

125mm

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

Series

Mureva

COO (Country of Origin):
HU
The Schneider Electric Instaclip for Ø25 mm conduits is designed for indoor use. It securely holds tubes with a 25 mm diameter, ensuring easy and stable installation.

Material is polyamide

Fixing mode is by screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy