Schneider Electric Black Polypropylene Cable Clip & Clamp, 18 mm Max. Bundle Screw 38 mm 23 mm

Subtotal (1 pack of 100 units)*

£19.02

(exc. VAT)

£22.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.02£0.19

*price indicative

RS Stock No.:
871-144
Mfr. Part No.:
2190032
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip & Clamp

Maximum Bundle Diameter

18mm

Sub Type

Cable Clip

Fixing Method

Screw

Material

Polypropylene

Colour

Black

Length

38mm

Depth

23mm

Self-Adhesive

No

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

2190

COO (Country of Origin):
SE
The Schneider Electric screw clip ensures secure installation of round cables, designed for both indoor and outdoor applications. Its robust construction and precise dimensions promote reliability and ease of use in various settings.

Suitable for cable types from 14 to 18 mm

Constructed from Durable polypropylene and electroplated steel

Designed for installation in ceilings and walls

Accommodates a screw diameter of 5 mm and screw length of 38 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy