Schneider Electric Black ABS/Polycarbonate Cable Clip & Clamp, 32 mm Max. Bundle Screw 17.000 mm 145mm

Subtotal (1 pack of 100 units)*

£158.33

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.33£1.583

*price indicative

RS Stock No.:
599-650
Mfr. Part No.:
IMT35221
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip & Clamp

Maximum Bundle Diameter

32mm

Fixing Method

Screw

Material

ABS/Polycarbonate

Colour

Black

Length

17.000mm

Width

145mm

Fire Behaviour

Non-propagateur de flamme

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Series

Mureva FIX

COO (Country of Origin):
SK
The Schneider Electric Fix clip is a halogen-free tube clip designed for screw mounting, accommodating tubes with a 32 mm diameter. Suitable for both indoor and outdoor use, it is made from durable PC/ABS material and adheres to flame resistance standards.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy