HellermannTyton Grey Nylon Clip for harness, 8mm Max. Bundle
- RS Stock No.:
- 440-851
- Mfr. Part No.:
- 151-29600
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
£801.12
(exc. VAT)
£961.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £801.12 | £1.602 |
*price indicative
- RS Stock No.:
- 440-851
- Mfr. Part No.:
- 151-29600
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Clip for harness | |
| Maximum Bundle Diameter | 8mm | |
| Affixing Method | Screw | |
| Material | Nylon 66 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Clip for harness | ||
Maximum Bundle Diameter 8mm | ||
Affixing Method Screw | ||
Material Nylon 66 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 8.0 mm compatible with 5/16 inch (M8) screws available in grey and supplied in a pack of 500 pcs it can be used in combination with heavy duty cable ties and supports cable ties up to 12.7 mm width.
Guides bundles securely above sharp edges
For threaded bolts or screws
For threaded bolts or screws
Related links
- HellermannTyton Natural Nylon Cable clip, 8mm Max. Bundle
- HellermannTyton Natural Polyamide mounting support, 8mm Max. Bundle
- HellermannTyton Black Polyamide 6.6 (PA66) mounting support, 8mm Max. Bundle
- HellermannTyton Natural Nylon Clip, 14mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle
- HellermannTyton Black Nylon Clip, 13mm Max. Bundle


