Schneider Electric Light Grey Clip, 2mm Max. Bundle
- RS Stock No.:
- 599-691
- Mfr. Part No.:
- IMT49001
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
£13.86
(exc. VAT)
£16.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.86 | £0.139 |
*price indicative
- RS Stock No.:
- 599-691
- Mfr. Part No.:
- IMT49001
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 2mm | |
| Affixing Method | Nail | |
| Colour | Light Grey | |
| Series | Mureva Fix | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 2mm | ||
Affixing Method Nail | ||
Colour Light Grey | ||
Series Mureva Fix | ||
- COO (Country of Origin):
- SE
The Schneider Electric Fix is a nail clip designed for fixing round cables with diameters ranging from 7 to 10 mm. It features a light gray polypropylene clip and an electro-galvanized hardened steel nail. Resistant to UV rays and shocks, it operates within temperatures of -40°C to 80°C, making it suitable for indoor applications.
RoHS compliant
REACH compliant
REACH compliant
Related links
- Schneider Electric Grey Polyamide Cable Clip, 63mm Max. Bundle
- Schneider Electric Grey Polyamide cable clip, 25mm Max. Bundle
- Schneider Electric Black PC/ABS Clip, 16mm Max. Bundle
- HellermannTyton Grey Nylon Clip for harness, 8mm Max. Bundle
- Legrand Grey Cable clip, 16mm Max. Bundle
- Schneider Electric Black PC/ABS Clip, 32mm Max. Bundle
- Schneider Electric White Polyamide cable clip, 20mm Max. Bundle
- Schneider Electric White Polyamide cable clip, 25mm Max. Bundle
