Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3293
- Distrelec Article No.:
- 304-02-128
- Mfr. Part No.:
- A9F54110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.20
(exc. VAT)
£29.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 327 unit(s) ready to ship
- Plus 148 unit(s) shipping from 18 June 2026
- Plus 19 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.20 |
*price indicative
- RS Stock No.:
- 791-3293
- Distrelec Article No.:
- 304-02-128
- Mfr. Part No.:
- A9F54110
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 10A Current Rating, 1 Pole - A9F54110
This miniature circuit breaker is designed for efficient and reliable protection in electrical systems. With a single pole configuration and a current rating of 10A, it meets a wide range of application needs. Compact in size, measuring 85mm in length, 18mm in width, and 78.5mm in depth, it is easily mounted on DIN rails, which simplifies installation and integration in various environments.
Features & Benefits
• Type C MCB provides selective tripping for inductive loads
• Thermal-magnetic tripping mechanism ensures rapid response
• Rated breaking capacity of 10 kA for enhanced safety
• IP20 terminal protection guards against accidental contact
• Designed for use in 240V AC networks at 50/60 Hz
• Compact dimensions allow for space-efficient installations
Applications
• Used in residential electrical distribution systems
• Suitable for commercial building electrical protection
• Ideal for industrial panel circuits and automation controls
• Employed in power distribution for machines and equipment
How does the breaking capacity impact safety in electrical circuits?
A breaking capacity of 10 kA provides a robust safeguard against fault conditions, ensuring that the circuit can interrupt excessive current safely without risking damage to the electrical system or personnel.
What types of loads are best suited for this thermal-magnetic breaker?
This circuit breaker is particularly effective for inductive loads such as motors and transformers, as the C curve allows for temporary current spikes while providing reliable protection against overloads.
Can this circuit breaker be used in high humidity environments?
Yes, the device is designed to operate effectively in relative humidity levels of up to 95% at 55°C, making it suitable for various environments, including those prone to moisture.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63 A 240 V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 3 A 240 V ac AC 10 kA Breaking
