Panasonic CR2330 Button Battery, 3 V, 23 mm Diameter

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 11 January 2027
  • Plus 240 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.60

*price indicative

RS Stock No.:
513-2887
Mfr. Part No.:
CR-2330/HFN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

CR2330

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

265mAh

Diameter

23mm

Termination Type

PCB

Weight

4g

Standards/Approvals

No

Series

CR

RoHS Status: Exempt

This CR2330 button battery from Panasonic features a nominal voltage of 3 V with a 265 mAh capacity. This lithium manganese dioxide button battery has a 23 mm diameter and a height of 3 mm. The PCB pin terminals of the CR2354 button battery allow you to install it into a circuit board. This battery requires horizontal orientation when installed.

Panasonic CR Lithium Button Batteries


CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.

Features and benefits:


• These CR batteries feature lithium chemistry, which has a high energy density.

• Non-Rechargeable

• Wide operating temperature range

• The self-discharge on this range of coin cells is low, giving them an excellent shelf life

• Resistant to vibration, shock and acceleration

• They have excellent reliability and a high capacity

• The batteries with PCB pins have a vertical or horizontal orientation

Typical Applications


Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Calculators

• Car keys

• Toys

• Cameras / film equipment

• Watches

• Hearing aids

Guidance


• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Coin & Button Cells, Lithium


All cells in this range have a voltage of 3V.

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy