Panasonic Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 183-9491
- Distrelec Article No.:
- 169-24-549
- Mfr. Part No.:
- CR-2032/GVFN
- Brand:
- Panasonic
Subtotal (1 unit)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 203 unit(s) ready to ship from another location
- Plus 1,440 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.59 |
*price indicative
- RS Stock No.:
- 183-9491
- Distrelec Article No.:
- 169-24-549
- Mfr. Part No.:
- CR-2032/GVFN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 225mAh | |
| Diameter | 20mm | |
| Termination Type | PCB | |
| Height | 3.2mm | |
| Weight | 2.9g | |
| Standards/Approvals | No | |
| IEC Code | CR2032 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 225mAh | ||
Diameter 20mm | ||
Termination Type PCB | ||
Height 3.2mm | ||
Weight 2.9g | ||
Standards/Approvals No | ||
IEC Code CR2032 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic CR series coin type lithium battery is available in a range of compact size and capacities, from thin -type to high-capacity models. It has excellent low temperature performance enhanced by manganese-dioxide positive pole.
Offer high-rate pulse discharge
Operating temperature -30°C to 85°C
Weight 3.1g
Related links
- Panasonic Button Battery 20 mm Diameter
- Panasonic Button Battery 16 mm Diameter
- Panasonic Button Battery 12.5 mm Diameter
- Panasonic Button Battery 24.5 mm Diameter
- Panasonic Button Battery 30 mm Diameter
- Panasonic Button Battery 23 mm Diameter
- Panasonic Button Battery 10 mm Diameter
- Panasonic Button Battery 15.6 mm Diameter
