PREVOST Chromed Brass Pneumatic Control Valve MSI 21 2.5 mm

Subtotal (1 unit)*

£5.63

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.63

*price indicative

RS Stock No.:
625-574
Mfr. Part No.:
MSI 21
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Control Valve

Body Material

Chromed Brass

Port Size

2.5 mm

Maximum Operating Temperature

50°C

Maximum Operating Pressure

8 bar

Standards/Approvals

No

Minimum Operating Temperature

-5°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The PREVOST parallel mini butterfly male-female valve is expertly crafted to meet the demands of modern fluid management systems. Designed for versatility and reliability, it operates efficiently under a range of temperatures, making it ideal for various applications in both commercial and industrial settings. With a robust construction of chromed brass, this valve is built to withstand rigorous use while ensuring minimal maintenance. The innovative design allows for straightforward installation and operational efficiency, providing users with peace of mind and consistent performance. Its compact dimensions are well-suited for tight spaces, making it a practical choice for engineers and technicians alike seeking reliable solutions in valve technology.

Robust construction ensures durability and long lasting performance

Compact design facilitates installation in confined spaces

Chromed brass material enhances resistance to corrosion

Designed for optimal fluid flow management across various applications

Temperature range allows for diverse operational settings

User friendly operation ensures ease of use and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy