Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series, 2.5mm, VP222F-250CQS
- RS Stock No.:
- 459-527
- Mfr. Part No.:
- VP222F-250CQS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16,218.25
(exc. VAT)
£19,461.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16,218.25 |
*price indicative
- RS Stock No.:
- 459-527
- Mfr. Part No.:
- VP222F-250CQS
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Function | Balancing And Controling Pneumatic Flow | |
| Thread Size | 2.5mm | |
| Manufacturer Series | VP220F | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VP222F-250CQS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Function Balancing And Controling Pneumatic Flow | ||
Thread Size 2.5mm | ||
Manufacturer Series VP220F | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VP222F-250CQS | ||
- COO (Country of Origin):
- SI
The Schneider Electric Automatic Balancing and Control Valve provides flow limitation with full control authority over hydronic regulation. It ensures stable flow regulation despite pressure fluctuations and features an adjustable flow limitation set point. Ideal for temperature control of chillers, air handling units, heat exchangers, and terminal units such as fan coils, induction units, and radiant panels. Benefits include reduced energy consumption, improved comfort, lower pumping and installation costs, easy and quick commissioning, and enhanced reliability.
PIBCV provide best in class energy saving potential
Fully adjustable maximum flow rate
Precise and stable hydronic control providing exceptional low flow control
Mounts to the MP500C and MP500C-SR multi-signal actuator
Fully adjustable maximum flow rate
Precise and stable hydronic control providing exceptional low flow control
Mounts to the MP500C and MP500C-SR multi-signal actuator
Related links
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-80CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-65CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-50CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-100CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP229E Series G 1in,
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP228E Series G 2in,
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP228E Series G 1in,
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP228E Series G 1/2in,
