Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series, 2.5mm, VP220F-80CQS

Subtotal (1 unit)*

£2,507.69

(exc. VAT)

£3,009.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,507.69

*price indicative

RS Stock No.:
459-674
Mfr. Part No.:
VP220F-80CQS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Function

Balancing And Controling Pneumatic Flow

Thread Size

2.5mm

Manufacturer Series

VP220F

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VP220F-80CQS

COO (Country of Origin):
SI
The Schneider Electric Automatic Balancing and Control Valve provides flow limitation with full control authority over hydronic regulation. It ensures stable flow regulation despite pressure fluctuations and features an adjustable flow limitation set point. Ideal for temperature control of chillers, air handling units, heat exchangers, and terminal units such as fan coils, induction units, and radiant panels. Benefits include reduced energy consumption, improved comfort, lower pumping and installation costs, easy and quick commissioning, and enhanced reliability.

PIBCV provide best in class energy saving potential
Fully adjustable maximum flow rate
Precise and stable hydronic control providing exceptional low flow control
Mounts to the MP500C and MP500C-SR multi-signal actuator

Related links