PREVOST Pneumatic Relay Pneumatic Control Valve PPS MSI Series, G 1/2, 1/2in, PPS MSI12
- RS Stock No.:
- 628-116
- Mfr. Part No.:
- PPS MSI12
- Brand:
- PREVOST
Subtotal (1 unit)*
£10.93
(exc. VAT)
£13.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.93 |
*price indicative
- RS Stock No.:
- 628-116
- Mfr. Part No.:
- PPS MSI12
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Connection Port Thread | G 1/2 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Manufacturer Series | PPS MSI | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | PPS MSI12 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Connection Port Thread G 1/2 | ||
Function Pneumatic Relay | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Manufacturer Series PPS MSI | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p PPS MSI12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST aluminium valve designed specifically for efficient flow control within various network systems. Engineered for robust performance, it stands out in its capability to handle a wide range of operating temperatures, making it suitable for both industrial and commercial applications. The aluminium construction ensures a lightweight yet durable solution, providing long-lasting service with minimal maintenance. With its clever design allowing easy installation and compatibility with standard fittings, this product is an ideal choice for those seeking reliability and efficiency in fluid distribution.
Robust aluminium construction enhances durability and reduces corrosion risk
Lightweight design facilitates easy handling and installation
Optimised for a wide operating temperature range ensuring performance stability
Compatibility with standard male and female G1/2 threads simplifies integration into existing systems
Net weight allows for efficient transportation and handling during installation
Lightweight design facilitates easy handling and installation
Optimised for a wide operating temperature range ensuring performance stability
Compatibility with standard male and female G1/2 threads simplifies integration into existing systems
Net weight allows for efficient transportation and handling during installation
Related links
- PREVOST Pneumatic Relay Pneumatic Control Valve MSI Series 1/2in, MSI 21
- PREVOST Pneumatic Relay Pneumatic Control Valve MSI Series 1/4in, MSI 13
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH Series 1/2in, III B
- SMC Pneumatic Relay Pneumatic Control Valve VR Series III B
- Norgren Pneumatic Relay Pneumatic Control Valve Olympian Plus Series III B
- SMC Pneumatic Relay Pneumatic Control Valve VR Series R 3/8, III B
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-V-B52-G18
- Parker Handle Pneumatic Relay Pneumatic Manual Control Valve P32 Series 1/2in, III B
