Semikron Bridge Rectifier, 400 V 500 A, 5-Pin Bridge
- RS Stock No.:
- 287-2429
- Distrelec Article No.:
- 170-00-353
- Mfr. Part No.:
- SKD62/04
- Brand:
- Semikron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-2429
- Distrelec Article No.:
- 170-00-353
- Mfr. Part No.:
- SKD62/04
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Screw | |
| Number of Phases | 3 | |
| Package Type | SEMIPONT-3 | |
| Pin Count | 5 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 24A | |
| Peak Forward Voltage Vf | 1.8V | |
| Height | 30mm | |
| Peak Reverse Current Ir | 500μA | |
| Length | 72mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 42mm | |
| Series | SKD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Screw | ||
Number of Phases 3 | ||
Package Type SEMIPONT-3 | ||
Pin Count 5 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 24A | ||
Peak Forward Voltage Vf 1.8V | ||
Height 30mm | ||
Peak Reverse Current Ir 500μA | ||
Length 72mm | ||
Standards/Approvals RoHS, REACH | ||
Width 42mm | ||
Series SKD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Three Phase Bridge Rectifier is an essential component for converting alternating current to direct current in three phase electrical systems. With six diodes configured in a bridge topology. Featuring a reverse repetitive voltage max of 1.8 kV, it can handle high voltage inputs with ease.
Insulated design
Compact plastic housing
Off state voltages up to 1800 V
Related links
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Bridge Rectifier 4-Pin Bridge
- Semikron Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
