Semikron Bridge Rectifier, 1.6 kV 1.15 kA, 5-Pin Bridge
- RS Stock No.:
- 287-2428
- Distrelec Article No.:
- 170-00-336
- Mfr. Part No.:
- SKD100/16
- Brand:
- Semikron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2428
- Distrelec Article No.:
- 170-00-336
- Mfr. Part No.:
- SKD100/16
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.6 kV | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 1.15 kA | |
| Pin Count | 5 | |
| Configuration | Bridge | |
| Automotive Standard | No | |
| Distrelec Product Id | 17000336 | |
| Forward Current (If) | 24 A | |
| Height | 35.5 mm | |
| Length | 65 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Mount Type | Screw, Screw | |
| Number of Phases | 3 | |
| Package Type | SEMIPONT2 | |
| Peak Forward Voltage (Vf) | 1.35 V | |
| Peak Reverse Current (Ir) | 500 μA | |
| Series | SKD | |
| Standards/Approvals | REACH, RoHS | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.6 kV | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 1.15 kA | ||
Pin Count 5 | ||
Configuration Bridge | ||
Automotive Standard No | ||
Distrelec Product Id 17000336 | ||
Forward Current (If) 24 A | ||
Height 35.5 mm | ||
Length 65 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -50 °C | ||
Mount Type Screw, Screw | ||
Number of Phases 3 | ||
Package Type SEMIPONT2 | ||
Peak Forward Voltage (Vf) 1.35 V | ||
Peak Reverse Current (Ir) 500 μA | ||
Series SKD | ||
Standards/Approvals REACH, RoHS | ||
Width 48 mm | ||
- COO (Country of Origin):
- IT
The Three Phase Bridge Rectifier is an essential component for converting alternating current to direct current in three phase electrical systems. With six diodes configured in a bridge topology. Featuring a reverse repetitive voltage max of 1.6 kV, it can handle high voltage inputs with ease.
Insulated design
Compact plastic housing
Off state voltages up to 1800 V
Related links
- Semikron Bridge Rectifier 4-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin Single
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
